HCPL-0531-060E vs HCPL-0531#500 feature comparison

HCPL-0531-060E Broadcom Limited

Buy Now Datasheet

HCPL-0531#500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 3

Compare HCPL-0531-060E with alternatives

Compare HCPL-0531#500 with alternatives