HCPL-0531-060 vs HCPL-0531-500E feature comparison

HCPL-0531-060 Avago Technologies

Buy Now Datasheet

HCPL-0531-500E Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SO-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.035 W
Surface Mount YES

Compare HCPL-0531-060 with alternatives

Compare HCPL-0531-500E with alternatives