HCPL-0501-000E vs SFH6343T feature comparison

HCPL-0501-000E Broadcom Limited

Buy Now Datasheet

SFH6343T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM LTD INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, SOP-8 SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, TTL COMPATIBLE
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 3000 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 5

Compare HCPL-0501-000E with alternatives

Compare SFH6343T with alternatives