SFH6343T vs HCPL-2731 feature comparison

SFH6343T Telefunken Microelectronics Gmbh

Buy Now Datasheet

HCPL-2731 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 15%
Forward Current-Max 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 6
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER

Compare HCPL-2731 with alternatives