HCPL-0501-000E vs HCPL-0501.R1 feature comparison

HCPL-0501-000E Broadcom Limited

Buy Now Datasheet

HCPL-0501.R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare HCPL-0501-000E with alternatives

Compare HCPL-0501.R1 with alternatives