Part Details for HCPL-0501-000E by Broadcom Limited
Overview of HCPL-0501-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for HCPL-0501-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0340
|
Newark | Optocoupler, Transistor, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:20V Rohs Compliant: Yes |Broadcom HCPL-0501-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25636 |
|
$0.9370 / $2.5900 | Buy Now |
DISTI #
516-1874-5-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3120 In Stock |
|
$0.8546 / $2.5200 | Buy Now |
DISTI #
HCPL-0501-000E
|
Avnet Americas | Optocoupler High Speed 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0501-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3600 |
|
$0.6824 / $1.1074 | Buy Now |
DISTI #
630-HCPL-0501-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 10368 |
|
$0.9010 / $2.5200 | Buy Now |
DISTI #
HCPL-0501-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, SO8 Min Qty: 1 | 239 |
|
$0.8600 / $2.3100 | Buy Now |
DISTI #
HCPL-0501-000E
|
EBV Elektronik | Optocoupler High Speed 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC Tube (Alt: HCPL-0501-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 68700 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV TRANS W/BASE 8SO / Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 114238 |
|
$0.6030 / $0.9050 | Buy Now |
Part Details for HCPL-0501-000E
HCPL-0501-000E CAD Models
HCPL-0501-000E Part Data Attributes
|
HCPL-0501-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0501-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0501-000E
This table gives cross-reference parts and alternative options found for HCPL-0501-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0501-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL0501 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 | HCPL-0501-000E vs HCPL0501 |
HCPL0501V | onsemi | Check for Price | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 3000-TUBE | HCPL-0501-000E vs HCPL0501V |
HCPL-0501V | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 | HCPL-0501-000E vs HCPL-0501V |
HCPL-0501 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL-0501-000E vs HCPL-0501 |
HCPL-0501060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL-0501-000E vs HCPL-0501060E |
HCPL-0501560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL-0501-000E vs HCPL-0501560E |
HCPL-0501#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | HCPL-0501-000E vs HCPL-0501#500 |
HCPL-0501R1V | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 | HCPL-0501-000E vs HCPL-0501R1V |
HCPL-0501 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | HCPL-0501-000E vs HCPL-0501 |
HCPL-0501-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL-0501-000E vs HCPL-0501-560E |