HCPL-0454300 vs 6N136E feature comparison

HCPL-0454300 Hewlett Packard Co

Buy Now Datasheet

6N136E Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SMALL OUTLINE, SO-8 0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Data Rate-Nom 1 MBps

Compare HCPL-0454300 with alternatives

Compare 6N136E with alternatives