6N136E vs SFH6136 feature comparison

6N136E Avago Technologies

Buy Now Datasheet

SFH6136 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC INFINEON TECHNOLOGIES AG
Package Description 0.300 INCH, LEAD FREE, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.016 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N136E with alternatives

Compare SFH6136 with alternatives