HCPL-0454300 vs HCPL-0454#560 feature comparison

HCPL-0454300 Hewlett Packard Co

Buy Now Datasheet

HCPL-0454#560 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SMALL OUTLINE, SO-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Avago Technologies
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0454300 with alternatives

Compare HCPL-0454#560 with alternatives