HCPL-0454#060 vs HCPL-0454 feature comparison

HCPL-0454#060 Avago Technologies

Buy Now Datasheet

HCPL-0454 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Data Rate-Nom 1 MBps

Compare HCPL-0454#060 with alternatives

Compare HCPL-0454 with alternatives