HCF4015BC1
vs
NJU3712D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
NISSHINBO MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
DIP-16
Pin Count
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER
PARALLEL OUTPUT IS LATCHED
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
3712
JESD-30 Code
S-PQCC-J20
R-PDIP-T16
JESD-609 Code
e3
e6
Length
8.9662 mm
19 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
3000000 Hz
Number of Bits
4
8
Number of Functions
2
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Propagation Delay (tpd)
320 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.7 mm
Supply Voltage-Max (Vsup)
15 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN BISMUTH
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.9662 mm
7.62 mm
fmax-Min
3 MHz
5 MHz
Base Number Matches
1
1
Compare HCF4015BC1 with alternatives
Compare NJU3712D with alternatives