HCF4015BC1
vs
SN74AS95FN-00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
QCCJ,
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER
SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD
Count Direction
RIGHT
BIDIRECTIONAL
Family
4000/14000/40000
AS
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e3
Length
8.9662 mm
8.9662 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
3000000 Hz
Number of Bits
4
4
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
320 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
15 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
8.9662 mm
8.9662 mm
fmax-Min
3 MHz
Base Number Matches
1
1
Compare HCF4015BC1 with alternatives
Compare SN74AS95FN-00 with alternatives