NJU3712D
vs
SN74LS673FN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
QCCJ, LDCC28,.5SQ
Pin Count
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS LATCHED
PARALLEL OUTPUT IS REGISTERED; ASYNCHRONOUS CLEAR FOR STORAGE REGISTER; COMMON SERIAL I/O PIN
Count Direction
RIGHT
RIGHT
Family
3712
LS
JESD-30 Code
R-PDIP-T16
S-PQCC-J28
JESD-609 Code
e6
Length
19 mm
11.5062 mm
Load Capacitance (CL)
50 pF
45 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
16
Number of Functions
1
1
Number of Terminals
16
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
100 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
11.5062 mm
fmax-Min
5 MHz
20 MHz
Base Number Matches
2
1
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
80 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJU3712D with alternatives
Compare SN74LS673FN with alternatives