HCF4015BC1 vs SN74S195FN feature comparison

HCF4015BC1 STMicroelectronics

Buy Now Datasheet

SN74S195FN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
Count Direction RIGHT RIGHT
Family 4000/14000/40000 S
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.9662 mm 8.9662 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 3000000 Hz
Number of Bits 4 4
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 320 ns 16.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 15 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 8.9662 mm
fmax-Min 3 MHz 70 MHz
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 109 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HCF4015BC1 with alternatives

Compare SN74S195FN with alternatives