HA2-5170-5
vs
LF355AH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
LINEAR TECHNOLOGY CORP
Part Package Code
BCY
BCY
Package Description
PACKAGE-8
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.00005 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
500 µV
2300 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-18 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Slew Rate-Nom
8 V/us
7 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
18 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
8000
2500
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0007 µA
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Qualification Status
Not Qualified
Slew Rate-Min
5 V/us
Supply Current-Max
4 mA
Voltage Gain-Min
30000
Compare HA2-5170-5 with alternatives
Compare LF355AH with alternatives