HA2-5170-5 vs LF355AHB feature comparison

HA2-5170-5 Rochester Electronics LLC

Buy Now Datasheet

LF355AHB AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description PACKAGE-8 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 500 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Slew Rate-Nom 8 V/us 5 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 8000 2500
Base Number Matches 4 1
Qualification Status Not Qualified
Supply Current-Max 4 mA

Compare HA2-5170-5 with alternatives

Compare LF355AHB with alternatives