H1832CH
vs
X76F400WI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HUGHES AIRCRAFT
IC MICROSYSTEMS SDN BHD
Package Description
,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
STATIC CMOS
DATA RETENTION = 100 YEARS
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
524288 bit
4096 bit
Memory IC Type
MASK ROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Organization
64KX8
512X8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
PARALLEL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.065 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
WAFER
Data Retention Time-Min
100
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
DIE
Programming Voltage
5 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Type
NOR TYPE
Write Cycle Time-Max (tWC)
10 ms
Compare H1832CH with alternatives
Compare X76F400WI with alternatives