H1832CH vs X76F400HIG feature comparison

H1832CH Hughes Aircraft

Buy Now Datasheet

X76F400HIG IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HUGHES AIRCRAFT IC MICROSYSTEMS SDN BHD
Package Description , DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 200 ns
Additional Feature STATIC CMOS DATA RETENTION = 100 YEARS
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 524288 bit 4096 bit
Memory IC Type MASK ROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Organization 64KX8 512X8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.065 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIE
Data Retention Time-Min 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code DIE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Write Cycle Time-Max (tWC) 10 ms

Compare H1832CH with alternatives

Compare X76F400HIG with alternatives