H11L2 vs H11L1 feature comparison

H11L2 Motorola Mobility LLC

Buy Now Datasheet

H11L1 Isocom LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ISOCOM LTD
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.06 A 0.06 A
Hysteresis Ratio-Nom 0.75 0.5
Isolation Voltage-Max 7500 V 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 15 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 9 1

Compare H11L2 with alternatives

Compare H11L1 with alternatives