H11L2
vs
H11L1.300
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Forward Current-Max |
1.2 A
|
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Power Dissipation-Max |
0.12 W
|
|
Response Time-Nom |
0.000004 ns
|
|
Supply Voltage-Nom |
16 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
13
|
2
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Configuration |
|
SINGLE
|
Hysteresis Ratio-Nom |
|
0.19
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare H11L1.300 with alternatives