H11L2
vs
H11L1V
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
2100 V
|
7500 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-40 °C
|
Power Dissipation-Max |
0.25 W
|
|
Response Time-Nom |
1e-7 ns
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
13
|
4
|
Package Description |
|
PLASTIC, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
VDE APPROVED, CMOS COMPATIBLE
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
Hysteresis Ratio-Nom |
|
0.75
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare H11L1V with alternatives