H11L2 vs H11L2V feature comparison

H11L2 Thomson Consumer Electronics

Buy Now Datasheet

H11L2V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Forward Current-Max 1.2 A 0.06 A
Isolation Voltage-Max 7500 V 7500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Power Dissipation-Max 0.12 W
Response Time-Nom 0.000004 ns
Supply Voltage-Nom 16 V
Surface Mount NO
Base Number Matches 13 3
Package Description PLASTIC, DIP-6
Additional Feature VDE APPROVED, CMOS COMPATIBLE
Configuration SINGLE
Data Rate-Nom 1 MBps
Hysteresis Ratio-Nom 0.75
On-State Current-Max 0.05 A
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V