H11L2 vs H11L2 feature comparison

H11L2 Isocom Components

Buy Now Datasheet

H11L2 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM LTD
Package Description DIP-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.05 A 0.06 A
Hysteresis Ratio-Nom 0.5 0.5
Isolation Voltage-Max 5300 V 1500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 15 V
Surface Mount NO
Terminal Finish TIN
Base Number Matches 8 1

Compare H11L2 with alternatives

Compare H11L2 with alternatives