H11L1
vs
H11L2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Hysteresis Ratio-Nom |
0.75
|
|
Isolation Voltage-Max |
5300 V
|
2100 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-50 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Supply Voltage-Min |
3 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
38
|
3
|
HTS Code |
|
8541.40.80.00
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.25 W
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
NO
|
|
|
|
Compare H11L1 with alternatives
Compare H11L2 with alternatives