GZ1005U601CTF vs SHB-1M1005-471JT feature comparison

GZ1005U601CTF Sunlord

Buy Now Datasheet

SHB-1M1005-471JT Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD SUMIDA CORP
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω 470 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare GZ1005U601CTF with alternatives

Compare SHB-1M1005-471JT with alternatives