GZ1005U601CTF vs BMB-1E-0470A-N2 feature comparison

GZ1005U601CTF Sunlord

Buy Now Datasheet

BMB-1E-0470A-N2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD TE CONNECTIVITY LTD
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 470 OHM Ω
Packing Method TR
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Case Code 0402
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare GZ1005U601CTF with alternatives

Compare BMB-1E-0470A-N2 with alternatives