GZ1005U601CTF SunlordBuy Now Datasheet |
CB02YTQN221 Viking Tech CorpBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | VIKING TECH CORP |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
DC Resistance-Max | 0.55 Ω | 0.6 Ω |
Filter Type | FERRITE CHIP | FERRITE CHIP |
Height | 0.5 mm | 0.5 mm |
Length | 1 mm | 1 mm |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Output Impedance | 600 OHM Ω | 220 OHM Ω |
Packing Method | TR | TR, 7 INCH |
Rated Current | 0.3 A | 0.3 A |
Width | 0.5 mm | 0.5 mm |
Base Number Matches | 1 | 1 |