SHB-1M1005-471JT vs BBFY00100505471YHN feature comparison

SHB-1M1005-471JT Sumida Corporation

Buy Now Datasheet

BBFY00100505471YHN Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.55 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 470 OHM Ω 650 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1M1005-471JT with alternatives

Compare BBFY00100505471YHN with alternatives