GVA-84+
vs
SCA-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
SIRENZA MICRODEVICES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE DF782, SOT-89, 4 PIN
|
TO-243
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
TAPE AND REEL
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.8 dB
|
8 dB
|
Input Power-Max (CW) |
13 dBm
|
23 dBm
|
JESD-609 Code |
e2
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
7000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
300 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
130 mA
|
140 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2.6
|
1.6
|
Base Number Matches |
1
|
1
|
Technology |
|
GAAS
|
|
|
|
Compare GVA-84+ with alternatives
Compare SCA-1 with alternatives