Part Details for GVA-84+ by Mini-Circuits
Overview of GVA-84+ by Mini-Circuits
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVA-84+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GVA-84+CT-ND
|
DigiKey | IC RF AMP CATV 0HZ-7GHZ SOT89 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2528 In Stock |
|
$2.1720 / $3.0400 | Buy Now |
DISTI #
139-GVA-84
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 1116 |
|
$2.1700 / $2.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 217 |
|
$2.1353 / $4.9280 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 0MHz - 7000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 176 |
|
$3.7555 / $6.0900 | Buy Now |
|
Quest Components | 0MHz - 7000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 173 |
|
$2.8600 / $6.6000 | Buy Now |
|
Quest Components | 0MHz - 7000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 16 |
|
$3.4155 / $4.6575 | Buy Now |
|
Quest Components | 0MHz - 7000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 12 |
|
$6.0000 / $9.0000 | Buy Now |
|
Win Source Electronics | IC RF AMP CATV 0HZ-7GHZ SOT89 | 11959 |
|
$2.3949 / $3.0933 | Buy Now |
Part Details for GVA-84+
GVA-84+ CAD Models
GVA-84+ Part Data Attributes
|
GVA-84+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GVA-84+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE DF782, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE DF782, SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.8 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 2.6 |
Alternate Parts for GVA-84+
This table gives cross-reference parts and alternative options found for GVA-84+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVA-84+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBB1089ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | GVA-84+ vs SBB1089ZSQ |
MGA-31389-BLKG | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | GVA-84+ vs MGA-31389-BLKG |
SGA7489Z | 0MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN | RF Micro Devices Inc | GVA-84+ vs SGA7489Z |
SBA-5089 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, GAAS, SOT-89, 4 PIN | RF Micro Devices Inc | GVA-84+ vs SBA-5089 |
AVT-54689-TR1G | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | GVA-84+ vs AVT-54689-TR1G |
SGC-6289Z | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, ROHS COMPLIANT, SOT-89, 4 PIN | Qorvo | GVA-84+ vs SGC-6289Z |
SGA6589Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | GVA-84+ vs SGA6589Z |
SBF5089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | GVA-84+ vs SBF5089ZSQ |
MGA-31589-BLKG | Wide Band Medium Power Amplifier, 450MHz Min, 1500MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | GVA-84+ vs MGA-31589-BLKG |
SBF4089ZSQ | Wide Band Low Power Amplifier, 1 Func, GAAS, | Qorvo | GVA-84+ vs SBF4089ZSQ |