GVA-84+
vs
SGA6389Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
QORVO INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE DF782, SOT-89, 4 PIN
|
HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
TAPE AND REEL
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.8 dB
|
14.1 dB
|
Input Power-Max (CW) |
13 dBm
|
18 dBm
|
JESD-609 Code |
e2
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
7000 MHz
|
4500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
4.9 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
130 mA
|
88 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER OVER NICKEL
|
Matte Tin (Sn)
|
VSWR-Max |
2.6
|
|
Base Number Matches |
1
|
2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare GVA-84+ with alternatives
Compare SGA6389Z with alternatives