SCA-1
vs
CXE-1089ZSR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
RF MICRO DEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
75 Ω
Construction
COMPONENT
COMPONENT
Gain
8 dB
12.8 dB
Input Power-Max (CW)
23 dBm
23 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Frequency-Max
3000 MHz
1200 MHz
Operating Frequency-Min
300 MHz
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Supply Current-Max
140 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.6
10
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
LOW NOISE
Number of Functions
1
Compare SCA-1 with alternatives
Compare CXE-1089ZSR with alternatives