GSX-333/1PBMF48.0MHZ vs 402F4801XIKT feature comparison

GSX-333/1PBMF48.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

402F4801XIKT CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CTS CORP
Package Description ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 GREEN, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60
Additional Feature TAPE AND REEL; BULK AT CUT; TAPE AND REEL
Aging 1 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Physical Dimension L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch) L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare GSX-333/1PBMF48.0MHZ with alternatives

Compare 402F4801XIKT with alternatives