402F4801XIKT vs GSX-333/1P2MF48.0MHZ feature comparison

402F4801XIKT CTS Corporation

Buy Now Datasheet

GSX-333/1P2MF48.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP GOLLEDGE ELECTRONICS LTD
Package Description GREEN, 4 PIN ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
Additional Feature AT CUT; TAPE AND REEL TAPE AND REEL; BULK
Aging 3 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.60.00.60

Compare 402F4801XIKT with alternatives

Compare GSX-333/1P2MF48.0MHZ with alternatives