GSX-333/1PBMF48.0MHZ vs GSX-333/1P3MF48.0MHZ feature comparison

GSX-333/1PBMF48.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-333/1P3MF48.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL; BULK TAPE AND REEL; BULK
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 75 °C 80 °C
Operating Temperature-Min -25 °C -30 °C
Physical Dimension L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch) L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare GSX-333/1PBMF48.0MHZ with alternatives

Compare GSX-333/1P3MF48.0MHZ with alternatives