There are no models available for this part yet.
Overview of GSX-333/1PBMF48.0MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for GSX-333/1PBMF48.0MHZ by Golledge Electronics Ltd
Part Data Attributes for GSX-333/1PBMF48.0MHZ by Golledge Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Package Description
|
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
TAPE AND REEL; BULK
|
Aging
|
1 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch)
|
Series Resistance
|
60 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for GSX-333/1PBMF48.0MHZ
This table gives cross-reference parts and alternative options found for GSX-333/1PBMF48.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSX-333/1PBMF48.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
443A1XK48M00000 | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-4 | CTS Corporation | GSX-333/1PBMF48.0MHZ vs 443A1XK48M00000 |
GSX-333/1P3MF48.0MHZ | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GSX-333/1PBMF48.0MHZ vs GSX-333/1P3MF48.0MHZ |
GSX-333/1P2MF48.0MHZ | Parallel - Fundamental Quartz Crystal, 48MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GSX-333/1PBMF48.0MHZ vs GSX-333/1P2MF48.0MHZ |
402F4801XIKT | Parallel - Fundamental Quartz Crystal, 48MHz Nom, GREEN, 4 PIN | CTS Corporation | GSX-333/1PBMF48.0MHZ vs 402F4801XIKT |