GS88218CD-300M vs UPD4481322F9-C50-EQX feature comparison

GS88218CD-300M GSI Technology

Buy Now Datasheet

UPD4481322F9-C50-EQX NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GSI TECHNOLOGY NEC ELECTRONICS CORP
Part Package Code BGA BGA
Package Description LBGA, BGA,
Pin Count 165 165
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 5 ns 3.2 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE, IT CAN ALSO OPERATES AT AS 3.3 V SUPPLY
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 9437184 bit 8388608 bit
Memory IC Type CACHE SRAM ZBT SRAM
Memory Width 18 32
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX18 256KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 2.7 V 2.625 V
Supply Voltage-Min (Vsup) 2.3 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm 13 mm
Base Number Matches 2 1

Compare GS88218CD-300M with alternatives

Compare UPD4481322F9-C50-EQX with alternatives