UPD4481322F9-C50-EQX vs IDT71T67702S80BQ feature comparison

UPD4481322F9-C50-EQX NEC Electronics Group

Buy Now Datasheet

IDT71T67702S80BQ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, TBGA,
Pin Count 165 165
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.2 ns 8 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B165
Length 15 mm 15 mm
Memory Density 8388608 bit 9437184 bit
Memory IC Type ZBT SRAM CACHE SRAM
Memory Width 32 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Seated Height-Max 1.2 mm
Terminal Finish TIN LEAD

Compare UPD4481322F9-C50-EQX with alternatives

Compare IDT71T67702S80BQ with alternatives