GBU4M
vs
GBU410
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SURGE COMPONENTS INC
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Breakdown Voltage-Min
1000 V
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PSFM-T4
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
2
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
260
Compare GBU4M with alternatives
Compare GBU410 with alternatives