Part Details for GBU4M by Surge Components Inc
Overview of GBU4M by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$0.2910 | Buy Now |
Part Details for GBU4M
GBU4M CAD Models
GBU4M Part Data Attributes
|
GBU4M
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBU4M
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4M
This table gives cross-reference parts and alternative options found for GBU4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU4M | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU4M vs KBU4M |
GBU4M | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Galaxy Microelectronics | GBU4M vs GBU4M |
GBU4M-LF | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4M vs GBU4M-LF |
GBU4ME3-E3 | DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU4M vs GBU4ME3-E3 |
GBU4M-BP | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4M vs GBU4M-BP |
GBU4M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4M vs GBU4M |
GBU4M-E3/51 | Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Bulk | Vishay Semiconductors | GBU4M vs GBU4M-E3/51 |
GBU4M | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU4M vs GBU4M |
GBU4M_B0_00001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU4M vs GBU4M_B0_00001 |
GBU4M | 4 A Bridge Rectifier, SIP-4, 800-TUBE | onsemi | GBU4M vs GBU4M |