GBU4M vs KBU4M feature comparison

GBU4M Diodes Incorporated

Buy Now Datasheet

KBU4M Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC JINAN JINGHENG ELECTRONICS CO LTD
Reach Compliance Code not_compliant unknown
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 135 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 25 22
ECCN Code EAR99