MCB1608S121IBP vs CTCB0603F-121M feature comparison

MCB1608S121IBP INPAQ Technology Co Ltd

Buy Now Datasheet

CTCB0603F-121M Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INPAQ TECHNOLOGY CO LTD CENTRAL TECHNOLOGIES
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR, EMBOSSED PAPER, 7 INCH TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MCB1608S121IBP with alternatives

Compare CTCB0603F-121M with alternatives