MCB1608S121IBP vs BBGK00160808101Y00 feature comparison

MCB1608S121IBP INPAQ Technology Co Ltd

Buy Now Datasheet

BBGK00160808101Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INPAQ TECHNOLOGY CO LTD PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 100 OHM Ω
Packing Method TR, EMBOSSED PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.6 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 4
Factory Lead Time 14 Weeks

Compare MCB1608S121IBP with alternatives

Compare BBGK00160808101Y00 with alternatives