GAL16VP8B-25LJ vs AMPAL16R6Q/BSA feature comparison

GAL16VP8B-25LJ Lattice Semiconductor Corporation

Buy Now Datasheet

AMPAL16R6Q/BSA Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ ,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 40 MHz
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 8
Number of I/O Lines 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Programmable Logic Type EE PLD OT PLD
Propagation Delay 25 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 8.9662 mm
Base Number Matches 1 2

Compare GAL16VP8B-25LJ with alternatives

Compare AMPAL16R6Q/BSA with alternatives