GAL16VP8B-25LJ
vs
GAL20RA10-15LPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
DIP
Package Description
QCCJ, LDCC20,.4SQ
DIP,
Pin Count
20
24
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
40 MHz
45 MHz
JESD-30 Code
S-PQCC-J20
R-PDIP-T24
JESD-609 Code
e0
Length
8.9662 mm
31.75 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
8
10
Number of I/O Lines
8
10
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
24
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
8 DEDICATED INPUTS, 8 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8.9662 mm
7.62 mm
Base Number Matches
1
1
Compare GAL16VP8B-25LJ with alternatives
Compare GAL20RA10-15LPB with alternatives