AMPAL16R6Q/BSA vs PAL20L10JM feature comparison

AMPAL16R6Q/BSA Rochester Electronics LLC

Buy Now Datasheet

PAL20L10JM National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Rohs Code No
ECCN Code 3A001.A.2.C
Additional Feature ACTIVE LOW OUTPUT
Architecture PAL-TYPE
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Number of Dedicated Inputs 12
Number of I/O Lines 8
Number of Inputs 20
Number of Outputs 10
Number of Product Terms 40
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 8 I/O
Output Function COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay 60 ns
Qualification Status Not Qualified
Seated Height-Max 5.715 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare AMPAL16R6Q/BSA with alternatives

Compare PAL20L10JM with alternatives