Part Details for GAL16VP8B-25LJ by Lattice Semiconductor Corporation
Overview of GAL16VP8B-25LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL16VP8B-25LJ
GAL16VP8B-25LJ CAD Models
GAL16VP8B-25LJ Part Data Attributes
|
GAL16VP8B-25LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL16VP8B-25LJ
Lattice Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for GAL16VP8B-25LJ
This table gives cross-reference parts and alternative options found for GAL16VP8B-25LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16VP8B-25LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L8ALPC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | GAL16VP8B-25LJ vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24 | GAL16VP8B-25LJ vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CDIP24, DIP-24 | GAL16VP8B-25LJ vs TIBPAL20L8-30MJT |
PAL16R8-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | GAL16VP8B-25LJ vs PAL16R8-7VC |
CY37064P44-167JC | Cypress Semiconductor | Check for Price | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | GAL16VP8B-25LJ vs CY37064P44-167JC |
PAL20L10JM | Rochester Electronics LLC | Check for Price | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | GAL16VP8B-25LJ vs PAL20L10JM |
GAL20RA10-15LPB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | GAL16VP8B-25LJ vs GAL20RA10-15LPB |
PEEL16V8SL-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | GAL16VP8B-25LJ vs PEEL16V8SL-25 |
PAL22V10G-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | GAL16VP8B-25LJ vs PAL22V10G-6JC |
EP610DC-15 | Altera Corporation | Check for Price | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | GAL16VP8B-25LJ vs EP610DC-15 |