G2851-055110
vs
1703403022
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WIESON TECHNOLOGIES CO LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT, WITH CUT HOLE
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.248 inch
|
|
Body Depth |
0.094 inch
|
|
Body Length |
1.185 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
COMPRESSION
|
|
Filter Feature |
NO
|
NO
|
Insulator Color |
WHITE
|
GRAY
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.02 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.083 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
12
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.7912 mm
|
|
Plating Thickness |
3u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.508 mm
|
1.905 mm
|
Termination Type |
SURFACE MOUNT
|
PRESS FIT
|
Total Number of Contacts |
102
|
144
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
250VAC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.3892 N
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
|
0.75 A
|
Terminal Length |
|
0.047 inch
|
Withdrawl Force-Min |
|
.0834 N
|
|
|
|
Compare G2851-055110 with alternatives
Compare 1703403022 with alternatives