G2851-055110 vs 185-1-026-1-NFX-BT1 feature comparison

G2851-055110 Wieson Technologies Co Ltd

Buy Now Datasheet

185-1-026-1-NFX-BT1 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT, WITH CUT HOLE
Board Mounting Option PEG PEG
Body Breadth 0.248 inch 0.098 inch
Body Depth 0.094 inch 0.236 inch
Body Length 1.185 inch 1.316 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style COMPRESSION SQ PIN-SKT
Filter Feature NO NO
Insulator Color WHITE
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.02 inch 0.05 inch
Mating Contact Row Spacing 0.083 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.7912 mm 3.2258 mm
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 0.508 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 102 26
Base Number Matches 1 1
Dielectric Withstanding Voltage 424VAC V
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A

Compare G2851-055110 with alternatives

Compare 185-1-026-1-NFX-BT1 with alternatives