G2851-055110
vs
G2851-055111
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
WIESON TECHNOLOGIES CO LTD
WIESON TECHNOLOGIES CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT, WITH CUT HOLE
ROHS COMPLIANT, WITH CUT HOLE
Board Mounting Option
PEG
PEG
Body Breadth
0.248 inch
0.248 inch
Body Depth
0.094 inch
0.094 inch
Body Length
1.185 inch
1.185 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
COMPRESSION
COMPRESSION
Filter Feature
NO
NO
Insulator Color
WHITE
WHITE
Insulator Material
POLYAMIDE
POLYAMIDE
JESD-609 Code
e4
e4
Mating Contact Pitch
0.02 inch
0.02 inch
Mating Contact Row Spacing
0.083 inch
0.083 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.7912 mm
5.7912 mm
Plating Thickness
3u inch
3u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
0.508 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
102
102
Base Number Matches
1
1
Compare G2851-055110 with alternatives
Compare G2851-055111 with alternatives